SKF W 6007-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 62mm O.D

RS Stock No.: 893-0211Brand: SKFManufacturers Part No.: W 6007-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

62mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

10.2kN

Dynamic Load Rating

13.8kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Stainless Steel

Partial Bearing Code

6007

Race Type

Plain

Country of Origin

Japan

Product details

SKF Stainless Steel Deep Groove Ball Bearings

In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.

Features and Benefits

• Resistant to corrosion in moist environments
• Versatile

Product Application Information

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 481.32

AED 481.32 Each (ex VAT)

AED 505.39

AED 505.39 Each (inc. VAT)

SKF W 6007-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 62mm O.D

AED 481.32

AED 481.32 Each (ex VAT)

AED 505.39

AED 505.39 Each (inc. VAT)

SKF W 6007-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 481.32
5 - 9AED 462.10
10 - 24AED 452.39
25+AED 442.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

62mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

10.2kN

Dynamic Load Rating

13.8kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Stainless Steel

Partial Bearing Code

6007

Race Type

Plain

Country of Origin

Japan

Product details

SKF Stainless Steel Deep Groove Ball Bearings

In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.

Features and Benefits

• Resistant to corrosion in moist environments
• Versatile

Product Application Information

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more