SKF W 619/8-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 19mm O.D

RS Stock No.: 208-0465Brand: SKFManufacturers Part No.: W 619/8-2Z
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

8mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

455kN

Dynamic Load Rating

1.25kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Flange Outside Diameter

19mm

Race Type

Plain

Race Material

Steel

Partial Bearing Code

619/8

Country of Origin

Germany

Stock information temporarily unavailable.

AED 145.11

AED 145.11 Each (ex VAT)

AED 152.37

AED 152.37 Each (inc. VAT)

SKF W 619/8-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 19mm O.D

AED 145.11

AED 145.11 Each (ex VAT)

AED 152.37

AED 152.37 Each (inc. VAT)

SKF W 619/8-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 19mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

8mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

455kN

Dynamic Load Rating

1.25kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Flange Outside Diameter

19mm

Race Type

Plain

Race Material

Steel

Partial Bearing Code

619/8

Country of Origin

Germany