SKF W 6207-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D

RS Stock No.: 208-0481Brand: SKFManufacturers Part No.: W 6207-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

17mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

15.3kN

Dynamic Load Rating

22.1kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

W 6207

Partial Bearing Code

6207

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 677.04

AED 677.04 Each (ex VAT)

AED 710.89

AED 710.89 Each (inc. VAT)

SKF W 6207-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D

AED 677.04

AED 677.04 Each (ex VAT)

AED 710.89

AED 710.89 Each (inc. VAT)

SKF W 6207-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

17mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

15.3kN

Dynamic Load Rating

22.1kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

W 6207

Partial Bearing Code

6207

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more