Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF W 6302-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 42mm O.D

RS Stock No.: 208-0494Brand: SKFManufacturers Part No.: W 6302-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5.4kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6302

Country of Origin

Germany

Stock information temporarily unavailable.

AED 286.10

AED 286.10 Each (ex VAT)

AED 300.40

AED 300.40 Each (inc. VAT)

SKF W 6302-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 42mm O.D

AED 286.10

AED 286.10 Each (ex VAT)

AED 300.40

AED 300.40 Each (inc. VAT)

SKF W 6302-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 42mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5.4kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6302

Country of Origin

Germany