Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
62mm
Race Width
17mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
11.2kN
Dynamic Load Rating
17.8kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6305
Country of Origin
Japan
AED 572.41
AED 572.41 Each (ex VAT)
AED 601.03
AED 601.03 Each (inc. VAT)
1
AED 572.41
AED 572.41 Each (ex VAT)
AED 601.03
AED 601.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
62mm
Race Width
17mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
11.2kN
Dynamic Load Rating
17.8kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6305
Country of Origin
Japan


