SKF W61802-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 24mm O.D

RS Stock No.: 893-0312Brand: SKFManufacturers Part No.: W61802-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

24mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

1.08kN

Dynamic Load Rating

1.65kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61802

Race Material

Stainless Steel

Race Type

Plain

Country of Origin

Japan

Product details

SKF Stainless Steel Deep Groove Ball Bearings

In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.

Features and Benefits

• Resistant to corrosion in moist environments
• Versatile

Product Application Information

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.

Stock information temporarily unavailable.

AED 169.00

AED 169.00 Each (ex VAT)

AED 177.45

AED 177.45 Each (inc. VAT)

SKF W61802-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 24mm O.D

AED 169.00

AED 169.00 Each (ex VAT)

AED 177.45

AED 177.45 Each (inc. VAT)

SKF W61802-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 24mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 169.00
5 - 9AED 162.28
10 - 24AED 158.92
25+AED 155.50

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

24mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

1.08kN

Dynamic Load Rating

1.65kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61802

Race Material

Stainless Steel

Race Type

Plain

Country of Origin

Japan

Product details

SKF Stainless Steel Deep Groove Ball Bearings

In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.

Features and Benefits

• Resistant to corrosion in moist environments
• Versatile

Product Application Information

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.