Technical Document
Specifications
Brand
SKFInside Diameter
20mm
Outside Diameter
32mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.08kN
Dynamic Load Rating
3.12kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Race Material
Stainless Steel
Partial Bearing Code
61804
Race Type
Plain
Country of Origin
Japan
Product details
SKF Stainless Steel Deep Groove Ball Bearings
In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.
Features and Benefits
Resistant to corrosion in moist environments
Versatile
Product Application Information
Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.
AED 206.64
AED 206.64 Each (ex VAT)
AED 216.97
AED 216.97 Each (inc. VAT)
1
AED 206.64
AED 206.64 Each (ex VAT)
AED 216.97
AED 216.97 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 206.64 |
| 5 - 9 | AED 200.81 |
| 10 - 24 | AED 195.51 |
| 25+ | AED 190.36 |
Technical Document
Specifications
Brand
SKFInside Diameter
20mm
Outside Diameter
32mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.08kN
Dynamic Load Rating
3.12kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Race Material
Stainless Steel
Partial Bearing Code
61804
Race Type
Plain
Country of Origin
Japan
Product details
SKF Stainless Steel Deep Groove Ball Bearings
In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.
Features and Benefits
Resistant to corrosion in moist environments
Versatile
Product Application Information
Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.


