Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF W6200-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 30mm O.D

RS Stock No.: 893-0224Brand: SKFManufacturers Part No.: W6200-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.32kN

Dynamic Load Rating

4.36kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Stainless Steel

Partial Bearing Code

6200

Race Type

Plain

Country of Origin

Japan

Product details

SKF Stainless Steel Deep Groove Ball Bearings

In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.

Features and Benefits

• Resistant to corrosion in moist environments
• Versatile

Product Application Information

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.

Stock information temporarily unavailable.

AED 117.10

AED 117.10 Each (ex VAT)

AED 122.96

AED 122.96 Each (inc. VAT)

SKF W6200-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 30mm O.D

AED 117.10

AED 117.10 Each (ex VAT)

AED 122.96

AED 122.96 Each (inc. VAT)

SKF W6200-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 30mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 117.10
5 - 9AED 112.55
10 - 24AED 110.10
25+AED 107.85

Technical Document

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.32kN

Dynamic Load Rating

4.36kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Stainless Steel

Partial Bearing Code

6200

Race Type

Plain

Country of Origin

Japan

Product details

SKF Stainless Steel Deep Groove Ball Bearings

In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.

Features and Benefits

• Resistant to corrosion in moist environments
• Versatile

Product Application Information

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.