Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF Bearing Inserts 20mm ID 47mm OD YAR 204-2F

RS Stock No.: 339-8906Brand: SKFManufacturers Part No.: YAR 204-2F
brand-logo
View all in Bearing Inserts

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Static Load Rating

6550N

Dynamic Load Rating

12700N

Product details

Self-Lube Bearing Inserts

For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

You may be interested in
Stock information temporarily unavailable.

AED 93.73

AED 93.73 Each (ex VAT)

AED 98.42

AED 98.42 Each (inc. VAT)

SKF Bearing Inserts 20mm ID 47mm OD YAR 204-2F

AED 93.73

AED 93.73 Each (ex VAT)

AED 98.42

AED 98.42 Each (inc. VAT)

SKF Bearing Inserts 20mm ID 47mm OD YAR 204-2F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 93.73
5 - 9AED 90.59
10 - 24AED 90.07
25+AED 89.61
You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Static Load Rating

6550N

Dynamic Load Rating

12700N

Product details

Self-Lube Bearing Inserts

For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

You may be interested in