Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF YAR 205-100-2F Ball Bearing Insert -, 25.4mm ID

RS Stock No.: 339-8899Brand: SKFManufacturers Part No.: YAR 205-100-2F
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

25.4mm

Material

Pressed Steel

Centre Height

28.3mm

Mount Hole Size

10mm

Length

108mm

Depth

32mm

Overall Height

56mm

Mount Hole Centre-to-Centre

86mm

Country of Origin

Italy

Product details

Self-Lube Bearing Inserts

For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

You may be interested in
Stock information temporarily unavailable.

AED 131.74

AED 131.74 Each (ex VAT)

AED 138.33

AED 138.33 Each (inc. VAT)

SKF YAR 205-100-2F Ball Bearing Insert -, 25.4mm ID

AED 131.74

AED 131.74 Each (ex VAT)

AED 138.33

AED 138.33 Each (inc. VAT)

SKF YAR 205-100-2F Ball Bearing Insert -, 25.4mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 131.74
5 - 9AED 126.59
10 - 24AED 125.35
25+AED 124.63
You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

25.4mm

Material

Pressed Steel

Centre Height

28.3mm

Mount Hole Size

10mm

Length

108mm

Depth

32mm

Overall Height

56mm

Mount Hole Centre-to-Centre

86mm

Country of Origin

Italy

Product details

Self-Lube Bearing Inserts

For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

You may be interested in