Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF Bearing Inserts 40mm ID 80mm OD YET 208

RS Stock No.: 174-5577Brand: SKFManufacturers Part No.: YET 208
brand-logo
View all in Bearing Inserts

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

80mm

Material

NBR

Static Load Rating

19000N

Dynamic Load Rating

30700N

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 223.60

AED 223.60 Each (ex VAT)

AED 234.78

AED 234.78 Each (inc. VAT)

SKF Bearing Inserts 40mm ID 80mm OD YET 208

AED 223.60

AED 223.60 Each (ex VAT)

AED 234.78

AED 234.78 Each (inc. VAT)

SKF Bearing Inserts 40mm ID 80mm OD YET 208
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 223.60
5 - 9AED 218.56
10 - 24AED 217.40
25+AED 216.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

80mm

Material

NBR

Static Load Rating

19000N

Dynamic Load Rating

30700N

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more