Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Skipper Orange Barrier Post

RS Stock No.: 885-3587Brand: SkipperManufacturers Part No.: Post01-O
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Brand

Skipper

Barrier Type

Barrier Post

Colour

Orange

Width

500.38mm

Height

1.0008 m

Barrier Height

1.0008m

Depth

500.38 mm

Country of Origin

United Kingdom

Product details

Skipper Post

This Skipper Post forms part of a versatile and highly-visible solution to cordon off any area as required.
This Post is part the Skipper Post and Base system (Base Unit available separately) and is designed for use with Skipper Retractable Tape Units, which simply click onto the top of this post.

Features & Benefits

• Robust and durable – suitable for exterior as well as interior use
• Light-weight, compact and easy to store
• Made specifically for the Skipper Unit (Retractable Tape)
• Attractive alternative to standard traffic cones

You may be interested in
RS PRO Orange ABS Traffic Barrier
AED 1,644.26Each (ex VAT)
Stock information temporarily unavailable.

AED 272.64

AED 272.64 Each (ex VAT)

AED 286.27

AED 286.27 Each (inc. VAT)

Skipper Orange Barrier Post

AED 272.64

AED 272.64 Each (ex VAT)

AED 286.27

AED 286.27 Each (inc. VAT)

Skipper Orange Barrier Post
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Orange ABS Traffic Barrier
AED 1,644.26Each (ex VAT)

Technical Document

Specifications

Brand

Skipper

Barrier Type

Barrier Post

Colour

Orange

Width

500.38mm

Height

1.0008 m

Barrier Height

1.0008m

Depth

500.38 mm

Country of Origin

United Kingdom

Product details

Skipper Post

This Skipper Post forms part of a versatile and highly-visible solution to cordon off any area as required.
This Post is part the Skipper Post and Base system (Base Unit available separately) and is designed for use with Skipper Retractable Tape Units, which simply click onto the top of this post.

Features & Benefits

• Robust and durable – suitable for exterior as well as interior use
• Light-weight, compact and easy to store
• Made specifically for the Skipper Unit (Retractable Tape)
• Attractive alternative to standard traffic cones

You may be interested in
RS PRO Orange ABS Traffic Barrier
AED 1,644.26Each (ex VAT)