Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Skipper Black & Yellow Retractable Barrier, 9m, Yellow/Black Tape

RS Stock No.: 126-2288Brand: SkipperManufacturers Part No.: Skipper01-YBY
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Brand

Skipper

Barrier Type

Retractable Barrier

Tape Length

9m

Colour

Black, Yellow

Tape Colour

Yellow/Black

Tape Material

Polyester

Trade Name

Skipper 01

Country of Origin

United Kingdom

Product details

Skipper Retractable Tape Unit

These Skipper Units provide a versatile and highly-visible solution to cordon off any area as required. Skipper units simply click onto the top of Skipper traffic cones or can be used in conjunction with the Skipper post and base system.

This Skipper unit houses 9 metres of retractable barrier tape which can be used again and again, saving time, money and space in the long-term versus throw-away barrier tape.

FEATURES and BENEFITS:

Robust and durable – suitable for exterior as well as interior use
Light-weight, compact and easy to store
Features built-in locking button to prevent unwanted spooling of tape
Tape end clip can be attached by wrapping around a pillar or post and attaching to itself

Stock information temporarily unavailable.

AED 448.20

AED 448.20 Each (ex VAT)

AED 470.61

AED 470.61 Each (inc. VAT)

Skipper Black & Yellow Retractable Barrier, 9m, Yellow/Black Tape

AED 448.20

AED 448.20 Each (ex VAT)

AED 470.61

AED 470.61 Each (inc. VAT)

Skipper Black & Yellow Retractable Barrier, 9m, Yellow/Black Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skipper

Barrier Type

Retractable Barrier

Tape Length

9m

Colour

Black, Yellow

Tape Colour

Yellow/Black

Tape Material

Polyester

Trade Name

Skipper 01

Country of Origin

United Kingdom

Product details

Skipper Retractable Tape Unit

These Skipper Units provide a versatile and highly-visible solution to cordon off any area as required. Skipper units simply click onto the top of Skipper traffic cones or can be used in conjunction with the Skipper post and base system.

This Skipper unit houses 9 metres of retractable barrier tape which can be used again and again, saving time, money and space in the long-term versus throw-away barrier tape.

FEATURES and BENEFITS:

Robust and durable – suitable for exterior as well as interior use
Light-weight, compact and easy to store
Features built-in locking button to prevent unwanted spooling of tape
Tape end clip can be attached by wrapping around a pillar or post and attaching to itself