Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKROSS Micro USB Car Charger, 10 → 16V dc Input, 5V dc Output USB, 2 x 1A

RS Stock No.: 815-7331Brand: SKROSSManufacturers Part No.: SKR0050
brand-logo
View all in Car Chargers

Technical Document

Specifications

Brand

SKROSS

Input Voltage

10 → 16V dc

Output Voltage

5V dc

Output Connection Type

USB

Output Current

2 x 1A

Length

45.69mm

Width

26.02mm

Weight

76g

Product details

RS Pro Midget Plus Micro USB Car Charger

The RS Pro Midget PLUS Micro USB is a handy USB charger for the car, motorbike, truck, camper and boat. Thanks to the integrated Micro USB charging cable devices can be connected to the charger. An additional USB Port provides the opportunity to simultaneously charge a second USB device easily in the cigarette lighter socket (standard – 12V).

Features and Benefits

• USB charger for car, motorbike, truck, camper and boat
• Easy charging in the cigarette lighter socket
• Coiled cable with Micro USB Connector included
• 1 additional USB port
• Input: 10–16V DC
• Output voltage: 5V DC
• Output current: 2.1A (shared)

Stock information temporarily unavailable.

AED 114.74

AED 114.74 Each (ex VAT)

AED 120.48

AED 120.48 Each (inc. VAT)

SKROSS Micro USB Car Charger, 10 → 16V dc Input, 5V dc Output USB, 2 x 1A

AED 114.74

AED 114.74 Each (ex VAT)

AED 120.48

AED 120.48 Each (inc. VAT)

SKROSS Micro USB Car Charger, 10 → 16V dc Input, 5V dc Output USB, 2 x 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 114.74
5 - 9AED 111.29
10 - 24AED 109.28
25 - 49AED 107.48
50+AED 105.63

Technical Document

Specifications

Brand

SKROSS

Input Voltage

10 → 16V dc

Output Voltage

5V dc

Output Connection Type

USB

Output Current

2 x 1A

Length

45.69mm

Width

26.02mm

Weight

76g

Product details

RS Pro Midget Plus Micro USB Car Charger

The RS Pro Midget PLUS Micro USB is a handy USB charger for the car, motorbike, truck, camper and boat. Thanks to the integrated Micro USB charging cable devices can be connected to the charger. An additional USB Port provides the opportunity to simultaneously charge a second USB device easily in the cigarette lighter socket (standard – 12V).

Features and Benefits

• USB charger for car, motorbike, truck, camper and boat
• Easy charging in the cigarette lighter socket
• Coiled cable with Micro USB Connector included
• 1 additional USB port
• Input: 10–16V DC
• Output voltage: 5V DC
• Output current: 2.1A (shared)