Skytec Green Reusable PVC Apron, 1.07m

RS Stock No.: 419-669Brand: SkytecManufacturers Part No.: CCCMA/003800/GN3
brand-logo
View all in Aprons

Technical Document

Specifications

Brand

Skytec

Material Properties

Chemical Resistant

Material

PVC

Reusable/Disposable

Reusable

Colour

Green

Style

Apron

Gender

Unisex

Range

Chemmaster

Length

1.07m

Number of Pockets

0

Quantity Per Package

1

Waist Closure

Tie Back

You may be interested in

AED 157.97

AED 157.97 Each (ex VAT)

AED 165.87

AED 165.87 Each (inc. VAT)

Skytec Green Reusable PVC Apron, 1.07m

AED 157.97

AED 157.97 Each (ex VAT)

AED 165.87

AED 165.87 Each (inc. VAT)

Skytec Green Reusable PVC Apron, 1.07m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Skytec

Material Properties

Chemical Resistant

Material

PVC

Reusable/Disposable

Reusable

Colour

Green

Style

Apron

Gender

Unisex

Range

Chemmaster

Length

1.07m

Number of Pockets

0

Quantity Per Package

1

Waist Closure

Tie Back

You may be interested in