Skytec Chemmaster Green Reusable PVC Arm Protector for Chemical Resistant Use, 15in Length, One size

RS Stock No.: 714-478Brand: SkytecManufacturers Part No.: CCCMS/002900/GN9
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Brand

Skytec

Material

PVC

Reusable/Disposable

Reusable

Length

15in

Colour

Green

Cuff Type

Elasticated

Thumb Slot

No

Primary Application

Chemical Resistant

Size

One Size

Range

Chemmaster

Additional EN Standards

EN14605

Product details

15in. Elasticated Sleeve Protector

Chemical protection. Made from a PVC-coated nylon material, this sleeve features sewn and high-frequency welded seams.

Elasticated at wrist and elbow
Resistant to acids, alkalis, oils, spirits and solvents

You may be interested in
Skytec Green Reusable PVC Apron, 1.22m
AED 163.44Each (ex VAT)
Skytec Green Reusable PVC Apron, 1.07m
AED 165.87Each (ex VAT)

AED 162.33

AED 162.33 1 Pair (ex VAT)

AED 170.45

AED 170.45 1 Pair (inc. VAT)

Skytec Chemmaster Green Reusable PVC Arm Protector for Chemical Resistant Use, 15in Length, One size

AED 162.33

AED 162.33 1 Pair (ex VAT)

AED 170.45

AED 170.45 1 Pair (inc. VAT)

Skytec Chemmaster Green Reusable PVC Arm Protector for Chemical Resistant Use, 15in Length, One size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Skytec Green Reusable PVC Apron, 1.22m
AED 163.44Each (ex VAT)
Skytec Green Reusable PVC Apron, 1.07m
AED 165.87Each (ex VAT)

Technical Document

Specifications

Brand

Skytec

Material

PVC

Reusable/Disposable

Reusable

Length

15in

Colour

Green

Cuff Type

Elasticated

Thumb Slot

No

Primary Application

Chemical Resistant

Size

One Size

Range

Chemmaster

Additional EN Standards

EN14605

Product details

15in. Elasticated Sleeve Protector

Chemical protection. Made from a PVC-coated nylon material, this sleeve features sewn and high-frequency welded seams.

Elasticated at wrist and elbow
Resistant to acids, alkalis, oils, spirits and solvents

You may be interested in
Skytec Green Reusable PVC Apron, 1.22m
AED 163.44Each (ex VAT)
Skytec Green Reusable PVC Apron, 1.07m
AED 165.87Each (ex VAT)