Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Skytec Chemsol Plus Green Trousers Chemical Splash Protection 38in W 30.5in L

RS Stock No.: 353-3008Brand: SkytecManufacturers Part No.: CCCPT/008100/GN3
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Skytec

Gender

Unisex

Colour

Green

Leg Length

30.5in

Style

Trousers

Waist Size Imperial

38in

Material

EPVC

Series

Chemsol Plus

Knee Pad Pocket

No

Material Properties

Chemical Splash Protection

Elasticated Waist

Yes

Country of Origin

United Kingdom

Product details

Chemsol Plus® Trousers

Made from EPVC;Polyester, Chemsol Plus gives all the benefits of standard PVC clothing with added comfort and protection.

Super-soft fabric for working long hours in difficult conditions
High frequency welded and taped seams
High visibility stripe for visibility in low light conditions
Liquid chemical protection to BS EN 465 type 4, 466 type 3 and 467
Flame retardant properties, prEN533
Antistatic properties BS EN 1149-1; 1996
Elasticated waist trousers

Standards

EN 465/466/467/1149/prEN533

You may be interested in
Stock information temporarily unavailable.

AED 521.22

AED 521.22 Each (ex VAT)

AED 547.28

AED 547.28 Each (inc. VAT)

Skytec Chemsol Plus Green Trousers Chemical Splash Protection 38in W 30.5in L

AED 521.22

AED 521.22 Each (ex VAT)

AED 547.28

AED 547.28 Each (inc. VAT)

Skytec Chemsol Plus Green Trousers Chemical Splash Protection 38in W 30.5in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Skytec

Gender

Unisex

Colour

Green

Leg Length

30.5in

Style

Trousers

Waist Size Imperial

38in

Material

EPVC

Series

Chemsol Plus

Knee Pad Pocket

No

Material Properties

Chemical Splash Protection

Elasticated Waist

Yes

Country of Origin

United Kingdom

Product details

Chemsol Plus® Trousers

Made from EPVC;Polyester, Chemsol Plus gives all the benefits of standard PVC clothing with added comfort and protection.

Super-soft fabric for working long hours in difficult conditions
High frequency welded and taped seams
High visibility stripe for visibility in low light conditions
Liquid chemical protection to BS EN 465 type 4, 466 type 3 and 467
Flame retardant properties, prEN533
Antistatic properties BS EN 1149-1; 1996
Elasticated waist trousers

Standards

EN 465/466/467/1149/prEN533

You may be interested in