Technical Document
Specifications
Brand
SkytecSize
2X Large
Material Properties
Chemical Resistant
Colour
Green
Style
Overall
Style
Coverall
Reusable/Disposable
Reusable
Standards Met
EN 14605
Gender
Unisex
Chest Size
122 to 130cm
Material
EPVC
Closure Type
Button, Zipper
Series
CSBH
Hooded
Yes
Country of Origin
China
AED 1,070.58
AED 1,070.58 Each (ex VAT)
AED 1,124.11
AED 1,124.11 Each (inc. VAT)
1
AED 1,070.58
AED 1,070.58 Each (ex VAT)
AED 1,124.11
AED 1,124.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SkytecSize
2X Large
Material Properties
Chemical Resistant
Colour
Green
Style
Overall
Style
Coverall
Reusable/Disposable
Reusable
Standards Met
EN 14605
Gender
Unisex
Chest Size
122 to 130cm
Material
EPVC
Closure Type
Button, Zipper
Series
CSBH
Hooded
Yes
Country of Origin
China