Skytec Yellow Disposable Corded Ear Plugs, 34dB Rated, 200 Pairs

RS Stock No.: 181-2391Brand: SkytecManufacturers Part No.: HPC/ALP/SOTAEP12
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Brand

Skytec

Reusable/Disposable

Disposable

Attachment Style

Corded

Number of Pairs per Package

200

Single Number Rating SNR

34dB

Material

Polyurethane

Colour

Yellow

Metal Detectable

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 375.85

AED 375.85 1 Box of 200 (ex VAT)

AED 394.64

AED 394.64 1 Box of 200 (inc. VAT)

Skytec Yellow Disposable Corded Ear Plugs, 34dB Rated, 200 Pairs

AED 375.85

AED 375.85 1 Box of 200 (ex VAT)

AED 394.64

AED 394.64 1 Box of 200 (inc. VAT)

Skytec Yellow Disposable Corded Ear Plugs, 34dB Rated, 200 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Reusable/Disposable

Disposable

Attachment Style

Corded

Number of Pairs per Package

200

Single Number Rating SNR

34dB

Material

Polyurethane

Colour

Yellow

Metal Detectable

No

Country of Origin

Taiwan, Province Of China