Skytec 2500 Series Disposable Respirator, FFP2, Valved, Moulded

RS Stock No.: 231-3580Brand: SkytecManufacturers Part No.: MM25/ALP/2520V
brand-logo
View all in Disposable Respirators

Technical Document

Specifications

Brand

Skytec

Protection Rating

FFP2

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

EN 149:2001+A1:2009

Series

2500

Includes Safety Glasses

No

Colour

Orange, White

Country of Origin

China

Stock information temporarily unavailable.

AED 398.21

AED 398.21 1 Box of 20 (ex VAT)

AED 418.12

AED 418.12 1 Box of 20 (inc. VAT)

Skytec 2500 Series Disposable Respirator, FFP2, Valved, Moulded

AED 398.21

AED 398.21 1 Box of 20 (ex VAT)

AED 418.12

AED 418.12 1 Box of 20 (inc. VAT)

Skytec 2500 Series Disposable Respirator, FFP2, Valved, Moulded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Protection Rating

FFP2

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

EN 149:2001+A1:2009

Series

2500

Includes Safety Glasses

No

Colour

Orange, White

Country of Origin

China