Technical Document
Specifications
Brand
SkytecSize
S
Colour
White
Style
Coverall
Reusable/Disposable
Disposable
Gender
Unisex
Chest Size
90 to 98cm
Material
PP
Closure Type
Zipper
Closure Type
Flap, Zipper
Hooded
Yes
Series
S1BH
Country of Origin
China
AED 54.76
AED 54.76 Each (ex VAT)
AED 57.50
AED 57.50 Each (inc. VAT)
1
AED 54.76
AED 54.76 Each (ex VAT)
AED 57.50
AED 57.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SkytecSize
S
Colour
White
Style
Coverall
Reusable/Disposable
Disposable
Gender
Unisex
Chest Size
90 to 98cm
Material
PP
Closure Type
Zipper
Closure Type
Flap, Zipper
Hooded
Yes
Series
S1BH
Country of Origin
China