Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Skytec SAPPHIRE NANO Black Nylon Cut Resistant Work Gloves, Size 8, Polyurethane Coating

RS Stock No.: 275-5708Brand: SkytecManufacturers Part No.: SKG00033FF
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Skytec

Glove Size

8

Primary Glove Application

Cut Resistant

Glove Material

Nylon

Main Colour of Glove

Black

Glove Coating

Polyurethane

Number of Gloves

1Pair

Range

SAPPHIRE NANO

Country of Origin

China

Stock information temporarily unavailable.

AED 56.75

AED 56.75 1 Pair (ex VAT)

AED 59.59

AED 59.59 1 Pair (inc. VAT)

Skytec SAPPHIRE NANO Black Nylon Cut Resistant Work Gloves, Size 8, Polyurethane Coating

AED 56.75

AED 56.75 1 Pair (ex VAT)

AED 59.59

AED 59.59 1 Pair (inc. VAT)

Skytec SAPPHIRE NANO Black Nylon Cut Resistant Work Gloves, Size 8, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Glove Size

8

Primary Glove Application

Cut Resistant

Glove Material

Nylon

Main Colour of Glove

Black

Glove Coating

Polyurethane

Number of Gloves

1Pair

Range

SAPPHIRE NANO

Country of Origin

China