Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Skytec Work Gloves, Size 10

RS Stock No.: 201-3566Brand: SkytecManufacturers Part No.: SKY124
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Skytec

Glove Size

10

Number of Gloves

1Pair

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

AED 25.83

AED 25.83 1 Pair (ex VAT)

AED 27.12

AED 27.12 1 Pair (inc. VAT)

Skytec Work Gloves, Size 10

AED 25.83

AED 25.83 1 Pair (ex VAT)

AED 27.12

AED 27.12 1 Pair (inc. VAT)

Skytec Work Gloves, Size 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Glove Size

10

Number of Gloves

1Pair

Country of Origin

Sri Lanka