Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Skytec Black Glass Fibre, Polyethylene Cut Resistant Work Gloves, Size 8, Nitrile Coating

RS Stock No.: 877-7531Brand: SkytecManufacturers Part No.: SKY272
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Skytec

Glove Size

8

Primary Glove Application

Cut Resistant

Glove Material

Glass Fibre, Polyethylene

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Nitrile

EN388 Puncture

4

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Country of Origin

Sri Lanka

Product details

Skytec

Stock information temporarily unavailable.

AED 113.09

AED 113.09 1 Pair (ex VAT)

AED 118.74

AED 118.74 1 Pair (inc. VAT)

Skytec Black Glass Fibre, Polyethylene Cut Resistant Work Gloves, Size 8, Nitrile Coating

AED 113.09

AED 113.09 1 Pair (ex VAT)

AED 118.74

AED 118.74 1 Pair (inc. VAT)

Skytec Black Glass Fibre, Polyethylene Cut Resistant Work Gloves, Size 8, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Glove Size

8

Primary Glove Application

Cut Resistant

Glove Material

Glass Fibre, Polyethylene

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Nitrile

EN388 Puncture

4

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Country of Origin

Sri Lanka

Product details

Skytec