Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Skytec Orange Cut Resistant Work Gloves, Size 10, Nitrile Coating

RS Stock No.: 877-7509Brand: SkytecManufacturers Part No.: SKY514
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Skytec

Glove Size

10

Primary Glove Application

Cut Resistant

Main Colour of Glove

Orange

Number of Gloves

2

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

3

EN388 Tear

4

EN388 Puncture

3

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Country of Origin

Pakistan

Product details

Skytec Gamma 3 Amber

These medium-risk nitrile foam reusable gloves from Skytec feature a ventilated liner which helps keep hands cool, therefore reducing perspiration and skin irritation.

Features & Benefits

• Cut resistant to level 3 for medium risk applications
• Improved hygiene with Actifresh antibacterial and anti-odour treatment
• Elasticated cuff helps with comfort for extended wear
• Better grip in all applications due to micro-capillaries which due liquid away from the surface

Typical Applications

• Goods handling
• Automotive applications
• Construction
• Maintenance and assembly
• Light fabrication
• Handling of mild abrasives

Skytec

Stock information temporarily unavailable.

AED 58.33

AED 58.33 1 Pair (ex VAT)

AED 61.25

AED 61.25 1 Pair (inc. VAT)

Skytec Orange Cut Resistant Work Gloves, Size 10, Nitrile Coating

AED 58.33

AED 58.33 1 Pair (ex VAT)

AED 61.25

AED 61.25 1 Pair (inc. VAT)

Skytec Orange Cut Resistant Work Gloves, Size 10, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6AED 58.33
7 - 14AED 57.12
15 - 39AED 56.33
40+AED 54.34

Technical Document

Specifications

Brand

Skytec

Glove Size

10

Primary Glove Application

Cut Resistant

Main Colour of Glove

Orange

Number of Gloves

2

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

3

EN388 Tear

4

EN388 Puncture

3

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Country of Origin

Pakistan

Product details

Skytec Gamma 3 Amber

These medium-risk nitrile foam reusable gloves from Skytec feature a ventilated liner which helps keep hands cool, therefore reducing perspiration and skin irritation.

Features & Benefits

• Cut resistant to level 3 for medium risk applications
• Improved hygiene with Actifresh antibacterial and anti-odour treatment
• Elasticated cuff helps with comfort for extended wear
• Better grip in all applications due to micro-capillaries which due liquid away from the surface

Typical Applications

• Goods handling
• Automotive applications
• Construction
• Maintenance and assembly
• Light fabrication
• Handling of mild abrasives

Skytec