Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Skytec TORO Abrasion Resistant Gloves, Size 9, Polyurethane Coating

RS Stock No.: 266-1714Brand: SkytecManufacturers Part No.: SKY693
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Skytec

Glove Size

9

Primary Glove Application

Abrasion Resistant

Number of Gloves

1Pair

Glove Coating

Polyurethane

Range

TORO

Country of Origin

China

Stock information temporarily unavailable.

AED 12.86

AED 12.86 1 Pair (ex VAT)

AED 13.50

AED 13.50 1 Pair (inc. VAT)

Skytec TORO Abrasion Resistant Gloves, Size 9, Polyurethane Coating

AED 12.86

AED 12.86 1 Pair (ex VAT)

AED 13.50

AED 13.50 1 Pair (inc. VAT)

Skytec TORO Abrasion Resistant Gloves, Size 9, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Glove Size

9

Primary Glove Application

Abrasion Resistant

Number of Gloves

1Pair

Glove Coating

Polyurethane

Range

TORO

Country of Origin

China