Technical Document
Specifications
Logic Family
LVCMOS
Logic Function
Clock Driver
Input Signal Type
CML, HCSL, LVCMOS, LVDS, LVPECL
Output Logic Level
CML, HCSL, Low Power LVPECL, LVCMOS, LVDS, LVPECL
Operation Mode
Differential, Single Ended
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Length
5mm
Width
5mm
Height
0.95mm
Maximum Operating Supply Voltage
3.63 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.71 V
Maximum Operating Temperature
+85 °C
Country of Origin
Taiwan, Province Of China
Product details
Clock Buffers, Silicon Laboratories
AED 7,100.10
AED 14.49 Each (In a Tray of 490) (ex VAT)
AED 7,455.10
AED 15.214 Each (In a Tray of 490) (inc. VAT)
490
AED 7,100.10
AED 14.49 Each (In a Tray of 490) (ex VAT)
AED 7,455.10
AED 15.214 Each (In a Tray of 490) (inc. VAT)
Stock information temporarily unavailable.
490
Stock information temporarily unavailable.
Technical Document
Specifications
Logic Family
LVCMOS
Logic Function
Clock Driver
Input Signal Type
CML, HCSL, LVCMOS, LVDS, LVPECL
Output Logic Level
CML, HCSL, Low Power LVPECL, LVCMOS, LVDS, LVPECL
Operation Mode
Differential, Single Ended
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Length
5mm
Width
5mm
Height
0.95mm
Maximum Operating Supply Voltage
3.63 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.71 V
Maximum Operating Temperature
+85 °C
Country of Origin
Taiwan, Province Of China
Product details