Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Skyworks Solutions Inc SI8261ABD-C-IS MOSFET Gate Driver 1, 4 A, 30V 6-Pin, SDIP

RS Stock No.: 173-2734Brand: Skyworks Solutions IncManufacturers Part No.: SI8261ABD-C-IS
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Output Current

4 A

Supply Voltage

30V

Pin Count

6

Package Type

SDIP

Driver Type

MOSFET

Number of Outputs

1

Topology

Isolated Gate Driver

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Country of Origin

Thailand

Product details

Si826x range of Isolated Gate Drivers, Silicon Laboratories

Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers use Silicon Labs proprietary silicon isolation technology which supports up to 5.0 kV RMS. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to opto-drivers.

MOSFET & IGBT Drivers, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 906.40

AED 9.064 Each (In a Tube of 100) (ex VAT)

AED 951.72

AED 9.517 Each (In a Tube of 100) (inc. VAT)

Skyworks Solutions Inc SI8261ABD-C-IS MOSFET Gate Driver 1, 4 A, 30V 6-Pin, SDIP

AED 906.40

AED 9.064 Each (In a Tube of 100) (ex VAT)

AED 951.72

AED 9.517 Each (In a Tube of 100) (inc. VAT)

Skyworks Solutions Inc SI8261ABD-C-IS MOSFET Gate Driver 1, 4 A, 30V 6-Pin, SDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

4 A

Supply Voltage

30V

Pin Count

6

Package Type

SDIP

Driver Type

MOSFET

Number of Outputs

1

Topology

Isolated Gate Driver

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Country of Origin

Thailand

Product details

Si826x range of Isolated Gate Drivers, Silicon Laboratories

Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers use Silicon Labs proprietary silicon isolation technology which supports up to 5.0 kV RMS. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to opto-drivers.

MOSFET & IGBT Drivers, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more