Technical Document
Specifications
Maximum Data Rate
150Mbps
Number of Channels
4
Package Type
SOIC
Isolation Voltage
6 kVrms
Number of Pins
16
Country of Origin
Taiwan, Province Of China
AED 714.84
AED 15.54 Each (In a Tube of 46) (ex VAT)
AED 750.58
AED 16.317 Each (In a Tube of 46) (inc. VAT)
SI86S642EE-IS2 Skyworks Solutions Inc, 4-Channel Digital Isolator 150Mbps, 6 kVrms, 16-Pin SOIC
46
AED 714.84
AED 15.54 Each (In a Tube of 46) (ex VAT)
AED 750.58
AED 16.317 Each (In a Tube of 46) (inc. VAT)
SI86S642EE-IS2 Skyworks Solutions Inc, 4-Channel Digital Isolator 150Mbps, 6 kVrms, 16-Pin SOIC
Stock information temporarily unavailable.
46
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
46 - 46 | AED 15.54 | AED 714.84 |
92 - 230 | AED 13.65 | AED 627.90 |
276 - 460 | AED 13.282 | AED 611.00 |
506 - 966 | AED 12.968 | AED 596.50 |
1012+ | AED 12.60 | AED 579.60 |
Technical Document
Specifications
Maximum Data Rate
150Mbps
Number of Channels
4
Package Type
SOIC
Isolation Voltage
6 kVrms
Number of Pins
16
Country of Origin
Taiwan, Province Of China