Technical Document
Specifications
Brand
SL PowerOutput Voltage
5.1 V dc, ±12 V dc
Power Rating
75W
Number of Outputs
4
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Width
7mm
Series
GLC75
Product details
Switch Mode, Multiple Output, Commercial Power Supply, GLC75 Series
The SL Power Electronics GLC75 family is a series of multiple output, open-frame AC/DC power supplies. These switch mode power supplies come in a size of 7 x 4.25 x 1.30 inches, the GLC75 provides 75W for unrestricted natural convection cooling, or 110W with 26 cfm airflow, with up to 78% efficiency. The GLC75 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLC75 series of switching power supplies are ideal for commercial applications.
Cost-effective multiple-output power source
Universal input 90-264 Vac
Measures 7 x 4.25 x 1.30 inches (Meets 1U height)
High efficiency up to 78%
Complies with EN61000-3-2 Class A
Conducted EMI exceeds FCC Class B and CISPR 22 Class B
Multiple outputs
RoHS compliant
Approvals
UL, CSA,EN
Standards
UL1950 3rd Edition, CSA22.2 No. 950, and EN60950-1
Switch Mode - SL Power
AED 897.70
AED 897.70 Each (ex VAT)
AED 942.58
AED 942.58 Each (inc. VAT)
1
AED 897.70
AED 897.70 Each (ex VAT)
AED 942.58
AED 942.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 897.70 |
5 - 9 | AED 870.82 |
10 - 24 | AED 843.78 |
25 - 49 | AED 816.90 |
50+ | AED 797.84 |
Technical Document
Specifications
Brand
SL PowerOutput Voltage
5.1 V dc, ±12 V dc
Power Rating
75W
Number of Outputs
4
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Width
7mm
Series
GLC75
Product details
Switch Mode, Multiple Output, Commercial Power Supply, GLC75 Series
The SL Power Electronics GLC75 family is a series of multiple output, open-frame AC/DC power supplies. These switch mode power supplies come in a size of 7 x 4.25 x 1.30 inches, the GLC75 provides 75W for unrestricted natural convection cooling, or 110W with 26 cfm airflow, with up to 78% efficiency. The GLC75 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLC75 series of switching power supplies are ideal for commercial applications.
Cost-effective multiple-output power source
Universal input 90-264 Vac
Measures 7 x 4.25 x 1.30 inches (Meets 1U height)
High efficiency up to 78%
Complies with EN61000-3-2 Class A
Conducted EMI exceeds FCC Class B and CISPR 22 Class B
Multiple outputs
RoHS compliant
Approvals
UL, CSA,EN
Standards
UL1950 3rd Edition, CSA22.2 No. 950, and EN60950-1