Smarticase Case for use with Raspberry Pi Touch Screen in Black

RS Stock No.: 136-9542Brand: SmarticaseManufacturers Part No.: SMARTI PI TOUCH-LEGO 
brand-logo
View all in Raspberry Pi Cases

Technical Document

Specifications

For Use With

Raspberry Pi Touch Screen

Series

SmartiPi Touch

Colour

Black

External Dimensions

220 x 38 x 136mm

Product details

SmartiPi Touch- LEGO case for Raspberry Pi Display, Raspberry Pi and Raspberry Camera

The SmartiPi Touch Case for Raspberry Pi Display is a case and stand for the Official Raspberry Pi touch display. The display is secured into the case with four screws. A Raspberry Pi 3, Pi 2, B+ or A+ is then enclosed in the compartment on the back of the case. A simple door covers the Pi when it is in the compartment. The ribbon cable that comes with the display connects into the Raspberry Pi DSI port. The stand has a pivot that allows you to adjust the angle of the screen.

The SmartiPi Touch Case for Raspberry Pi Display includes LEGO compatible camera case that works with Pi camera version 1 and 2.

Features

•Compatible with Raspberry Pi 3, 2, B+, and A+
•125° smooth pivot that allows you to adjust the angle of the screen
•HAT boards can be attached to the back of the case, adding even more functionality
•3D printable accessories for extra customisation
•LEGO compatible camera case that works with Pi camera version 1 and 2
•Pivoting adjustable angle and also wall mountable
•Works with Raspberry Pi HAT boards
•Works with Official Pi display and Raspberry Pi A+, B+, 2, and 3
•75 mm VESA mount holes on back

Stock information temporarily unavailable.

AED 95.02

AED 95.02 Each (ex VAT)

AED 99.77

AED 99.77 Each (inc. VAT)

Smarticase Case for use with Raspberry Pi Touch Screen in Black

AED 95.02

AED 95.02 Each (ex VAT)

AED 99.77

AED 99.77 Each (inc. VAT)

Smarticase Case for use with Raspberry Pi Touch Screen in Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Raspberry Pi Touch Screen

Series

SmartiPi Touch

Colour

Black

External Dimensions

220 x 38 x 136mm

Product details

SmartiPi Touch- LEGO case for Raspberry Pi Display, Raspberry Pi and Raspberry Camera

The SmartiPi Touch Case for Raspberry Pi Display is a case and stand for the Official Raspberry Pi touch display. The display is secured into the case with four screws. A Raspberry Pi 3, Pi 2, B+ or A+ is then enclosed in the compartment on the back of the case. A simple door covers the Pi when it is in the compartment. The ribbon cable that comes with the display connects into the Raspberry Pi DSI port. The stand has a pivot that allows you to adjust the angle of the screen.

The SmartiPi Touch Case for Raspberry Pi Display includes LEGO compatible camera case that works with Pi camera version 1 and 2.

Features

•Compatible with Raspberry Pi 3, 2, B+, and A+
•125° smooth pivot that allows you to adjust the angle of the screen
•HAT boards can be attached to the back of the case, adding even more functionality
•3D printable accessories for extra customisation
•LEGO compatible camera case that works with Pi camera version 1 and 2
•Pivoting adjustable angle and also wall mountable
•Works with Raspberry Pi HAT boards
•Works with Official Pi display and Raspberry Pi A+, B+, 2, and 3
•75 mm VESA mount holes on back