Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Smartscan MFU Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 382-2055Brand: SmartscanManufacturers Part No.: 011-160
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Automatic

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Depth

60mm

Series

MFU

Width

70mm

Performance Level

e

Length

90mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,455.93

AED 1,455.93 Each (ex VAT)

AED 1,528.73

AED 1,528.73 Each (inc. VAT)

Smartscan MFU Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

AED 1,455.93

AED 1,455.93 Each (ex VAT)

AED 1,528.73

AED 1,528.73 Each (inc. VAT)

Smartscan MFU Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Automatic

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Depth

60mm

Series

MFU

Width

70mm

Performance Level

e

Length

90mm

Country of Origin

United Kingdom