SMC G 1/2 FRL, 5μm Filtration Size - With Pressure Gauge

RS Stock No.: 885-5915Brand: SMCManufacturers Part No.: AC40A-F04G-B
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Manufacturer Series

AC40

Filtration Size

5µm

Pressure Gauge Port Size

G 1/8

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/2in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Process Operating Temperature Range

-5 → +60°C

Minimum Process Operating Temperature

-5°C

Proof Pressure

1.5MPa

Maximum Ambient Operating Temperature

60°C

Bowl Material

Polycarbonate

Minimum Pressure Setting

0.05MPa

Maximum Pressure Setting

0.7MPa

Ambient Operating Temperature Range

-5 → +60°C

Pressure Gauge Port Thread Standard

G

Pressure Gauge Port Thread Size

1/8in

Pressure Setting Range

0.05 → 0.7MPa

Maximum Process Operating Temperature

60°C

Country of Origin

China

Product details

AC20A-AC40A-B Series FRL Assemblies

SMC’s AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMC’s modular air prep range the AC-B can be combined with other components such as a soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulator lubricators are available in a selection of body sizes from 10 to 40 with piping from G1/8” to G1/2” (also available as M5x0.8). Various options are available including normally open or normally closed auto-drain function, round or square pressure gauges and panel mounting kits. Ideal for automotive, facility and machine manufacturing, these highly flexible F.R.L. units also feature interchangeable, modular mounting.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 641.81

AED 641.81 Each (ex VAT)

AED 673.90

AED 673.90 Each (inc. VAT)

SMC G 1/2 FRL, 5μm Filtration Size - With Pressure Gauge

AED 641.81

AED 641.81 Each (ex VAT)

AED 673.90

AED 673.90 Each (inc. VAT)

SMC G 1/2 FRL, 5μm Filtration Size - With Pressure Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 641.81
5+AED 615.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Manufacturer Series

AC40

Filtration Size

5µm

Pressure Gauge Port Size

G 1/8

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/2in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Process Operating Temperature Range

-5 → +60°C

Minimum Process Operating Temperature

-5°C

Proof Pressure

1.5MPa

Maximum Ambient Operating Temperature

60°C

Bowl Material

Polycarbonate

Minimum Pressure Setting

0.05MPa

Maximum Pressure Setting

0.7MPa

Ambient Operating Temperature Range

-5 → +60°C

Pressure Gauge Port Thread Standard

G

Pressure Gauge Port Thread Size

1/8in

Pressure Setting Range

0.05 → 0.7MPa

Maximum Process Operating Temperature

60°C

Country of Origin

China

Product details

AC20A-AC40A-B Series FRL Assemblies

SMC’s AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMC’s modular air prep range the AC-B can be combined with other components such as a soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulator lubricators are available in a selection of body sizes from 10 to 40 with piping from G1/8” to G1/2” (also available as M5x0.8). Various options are available including normally open or normally closed auto-drain function, round or square pressure gauges and panel mounting kits. Ideal for automotive, facility and machine manufacturing, these highly flexible F.R.L. units also feature interchangeable, modular mounting.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more