SMC G 1/2 FRL, Automatic Drain, 5μm Filtration Size - Without Pressure Gauge

RS Stock No.: 885-5937Brand: SMCManufacturers Part No.: AC40D-F04D-B
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/2

Integrated Pressure Gauge

Without Pressure Gauge

Drain Type

Automatic

Manufacturer Series

AC40

Filtration Size

5µm

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/2in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Maximum Ambient Operating Temperature

+60°C

Bowl Material

Polycarbonate

Minimum Pressure Setting

0.05MPa

Maximum Pressure Setting

0.7MPa

Ambient Operating Temperature Range

-5 → +60°C

Pressure Setting Range

0.05 → 0.7MPa

Maximum Process Operating Temperature

+60°C

Process Operating Temperature Range

-5 → +60°C

Minimum Process Operating Temperature

-5°C

Proof Pressure

1.5MPa

Product details

Combination Filter- Regulator - Separator, AC-B series

Combination FR Units with a mist separator from SMC. This range is designed to allow users the flexibility to pick a combination of pneumatic air preparation equipment to suit your installation. The mist separator with these units can filter particles down to a size of 0.3μm and remove 99.9% of contaminates (at filtered size). The AC range has been designed with a high flow rate and excellent durability. AC pneumatic fittings are easy to install and smaller than previous versions.

Transparent Bowl means condensate level can be viewed from any angle.
Resin body will not rust
One piece bowl and element for easier element replacement
Improved pressure drop over previous series
Transparent bowl guard
Different pressure settings available to meet different application needs
Modular design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 751.12

AED 751.12 Each (ex VAT)

AED 788.68

AED 788.68 Each (inc. VAT)

SMC G 1/2 FRL, Automatic Drain, 5μm Filtration Size - Without Pressure Gauge

AED 751.12

AED 751.12 Each (ex VAT)

AED 788.68

AED 788.68 Each (inc. VAT)

SMC G 1/2 FRL, Automatic Drain, 5μm Filtration Size - Without Pressure Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/2

Integrated Pressure Gauge

Without Pressure Gauge

Drain Type

Automatic

Manufacturer Series

AC40

Filtration Size

5µm

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/2in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Maximum Ambient Operating Temperature

+60°C

Bowl Material

Polycarbonate

Minimum Pressure Setting

0.05MPa

Maximum Pressure Setting

0.7MPa

Ambient Operating Temperature Range

-5 → +60°C

Pressure Setting Range

0.05 → 0.7MPa

Maximum Process Operating Temperature

+60°C

Process Operating Temperature Range

-5 → +60°C

Minimum Process Operating Temperature

-5°C

Proof Pressure

1.5MPa

Product details

Combination Filter- Regulator - Separator, AC-B series

Combination FR Units with a mist separator from SMC. This range is designed to allow users the flexibility to pick a combination of pneumatic air preparation equipment to suit your installation. The mist separator with these units can filter particles down to a size of 0.3μm and remove 99.9% of contaminates (at filtered size). The AC range has been designed with a high flow rate and excellent durability. AC pneumatic fittings are easy to install and smaller than previous versions.

Transparent Bowl means condensate level can be viewed from any angle.
Resin body will not rust
One piece bowl and element for easier element replacement
Improved pressure drop over previous series
Transparent bowl guard
Different pressure settings available to meet different application needs
Modular design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more