Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Automatic Auto Drain 25cm³, AD38-6

RS Stock No.: 827-2341Brand: SMCManufacturers Part No.: AD38-6
brand-logo
View all in Condensate Drains

Technical Document

Specifications

Brand

SMC

Drain Type

Automatic

Manufacturer Series

AD

Bowl Capacity

25cm³

Minimum Operating Temperature

-5°C

Outlet Port - Thread Size

3/8in

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Country of Origin

China

Product details

AD Series Accessories

A selection of accessories to be used with the AF Series modular air filters.

AF Series Replacement Parts and Accessories

A selection of elements designed to be used with the AF20-40 series micro mist separators.

Stock information temporarily unavailable.

AED 171.78

AED 171.78 Each (ex VAT)

AED 180.37

AED 180.37 Each (inc. VAT)

SMC Automatic Auto Drain 25cm³, AD38-6

AED 171.78

AED 171.78 Each (ex VAT)

AED 180.37

AED 180.37 Each (inc. VAT)

SMC Automatic Auto Drain 25cm³, AD38-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 171.78
5 - 9AED 164.90
10+AED 157.92

Technical Document

Specifications

Brand

SMC

Drain Type

Automatic

Manufacturer Series

AD

Bowl Capacity

25cm³

Minimum Operating Temperature

-5°C

Outlet Port - Thread Size

3/8in

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Country of Origin

China

Product details

AD Series Accessories

A selection of accessories to be used with the AF Series modular air filters.

AF Series Replacement Parts and Accessories

A selection of elements designed to be used with the AF20-40 series micro mist separators.