Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SMC Rc 1/2 Automatic Condensate Drain 400cm³/min, AD402-04

RS Stock No.: 234-1993Brand: SMCManufacturers Part No.: AD402-04
brand-logo
View all in Condensate Drains

Technical Document

Specifications

Brand

SMC

Inlet Port

Rc 1/2

Drain Type

Automatic

Outlet Port

Rc 1/2

Manufacturer Series

AD

Bowl Capacity

400cm³/min

Dimensions

184 x 82 x 82mm

Minimum Operating Temperature

+5°C

Height

184mm

Minimum Operating Pressure

1.5bar

Inlet Port Thread Standard

Rc

Depth

82mm

Maximum Operating Temperature

+60°C

Width

82mm

Maximum Operating Pressure

9.9 bar

Country of Origin

Japan

Product details

Pneumatic Auto Drain - AD Series

SMC AD series automatic drip leg drain. Automatic drains are an efficient way of removing condensates such as water from your pneumatic system. Removing the chance of emptying being overlooked and reducing the risk of damage to expensive equipment and downtime. Drop leg auto drains can be installed at low points in the system and with the tank to help stop condensation collecting.

Float type automatic drain valve
Bowl capacity 400cc/min (0.7MPa water discharge)
Temperature range -5°C to +60°C
Installed at low points in a compressed air system to drain off water

Stock information temporarily unavailable.

AED 315.33

AED 315.33 Each (ex VAT)

AED 331.10

AED 331.10 Each (inc. VAT)

SMC Rc 1/2 Automatic Condensate Drain 400cm³/min, AD402-04

AED 315.33

AED 315.33 Each (ex VAT)

AED 331.10

AED 331.10 Each (inc. VAT)

SMC Rc 1/2 Automatic Condensate Drain 400cm³/min, AD402-04
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 315.33
5 - 9AED 301.84
10+AED 294.32

Technical Document

Specifications

Brand

SMC

Inlet Port

Rc 1/2

Drain Type

Automatic

Outlet Port

Rc 1/2

Manufacturer Series

AD

Bowl Capacity

400cm³/min

Dimensions

184 x 82 x 82mm

Minimum Operating Temperature

+5°C

Height

184mm

Minimum Operating Pressure

1.5bar

Inlet Port Thread Standard

Rc

Depth

82mm

Maximum Operating Temperature

+60°C

Width

82mm

Maximum Operating Pressure

9.9 bar

Country of Origin

Japan

Product details

Pneumatic Auto Drain - AD Series

SMC AD series automatic drip leg drain. Automatic drains are an efficient way of removing condensates such as water from your pneumatic system. Removing the chance of emptying being overlooked and reducing the risk of damage to expensive equipment and downtime. Drop leg auto drains can be installed at low points in the system and with the tank to help stop condensation collecting.

Float type automatic drain valve
Bowl capacity 400cc/min (0.7MPa water discharge)
Temperature range -5°C to +60°C
Installed at low points in a compressed air system to drain off water