Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC AC#-D Series series 5μm G 1/8 0.05MPa to 10 bar FRL Assembly 120L/min max with None drain

RS Stock No.: 255-3254Brand: SMCManufacturers Part No.: AFD20-F01-D
brand-logo
View all in Pneumatic Filters

Technical Document

Specifications

Brand

SMC

Filtration Size

5µm

Port Connection

G 1/8

Drain Type

None

Manufacturer Series

AC#-D Series

Maximum Flow Rate

120L/min

Minimum Operating Pressure

0.05MPa

Maximum Operating Pressure

10 bar

Country of Origin

China

Stock information temporarily unavailable.

AED 250.70

AED 250.70 Each (ex VAT)

AED 263.24

AED 263.24 Each (inc. VAT)

SMC AC#-D Series series 5μm G 1/8 0.05MPa to 10 bar FRL Assembly 120L/min max with None drain

AED 250.70

AED 250.70 Each (ex VAT)

AED 263.24

AED 263.24 Each (inc. VAT)

SMC AC#-D Series series 5μm G 1/8 0.05MPa to 10 bar FRL Assembly 120L/min max with None drain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Filtration Size

5µm

Port Connection

G 1/8

Drain Type

None

Manufacturer Series

AC#-D Series

Maximum Flow Rate

120L/min

Minimum Operating Pressure

0.05MPa

Maximum Operating Pressure

10 bar

Country of Origin

China