Technical Document
Specifications
Brand
SMCPort Connection
G 1/4
Typical Flow
240 L/min
Filtration Size
0.01µm
Manufacturer Series
AFD
Typical Flow Rated At
0.7MPa
Port Connection Thread Size
1/4 in
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa, 1.5 MPa
Port Connection Thread Standard
G
Minimum Operating Pressure
0.1MPa
Country of Origin
China
Product details
Modular Micro Mist Separator AFD20 - AFD40
Micro mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFD series are clear enabling users to view from any angle.
Simple and interchangeable mounting
Lightweight design
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
AED 390.34
AED 390.34 Each (ex VAT)
AED 409.86
AED 409.86 Each (inc. VAT)
1
AED 390.34
AED 390.34 Each (ex VAT)
AED 409.86
AED 409.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 390.34 |
5+ | AED 367.45 |
Technical Document
Specifications
Brand
SMCPort Connection
G 1/4
Typical Flow
240 L/min
Filtration Size
0.01µm
Manufacturer Series
AFD
Typical Flow Rated At
0.7MPa
Port Connection Thread Size
1/4 in
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa, 1.5 MPa
Port Connection Thread Standard
G
Minimum Operating Pressure
0.1MPa
Country of Origin
China
Product details
Modular Micro Mist Separator AFD20 - AFD40
Micro mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFD series are clear enabling users to view from any angle.
Simple and interchangeable mounting
Lightweight design
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.