SMC 200 L/min NPT 1/4 Mist Separator, 0.3μm filtration, 0.05MPa to 1 MPa, 1.5 MPa

RS Stock No.: 827-2332Brand: SMCManufacturers Part No.: AFM20-N02-Z-A
brand-logo
View all in Pneumatic Separators

Technical Document

Specifications

Brand

SMC

Port Connection

NPT 1/4

Typical Flow

200 L/min

Filtration Size

0.3µm

Manufacturer Series

AFM

Typical Flow Rated At

0.7MPa

Port Connection Thread Size

1/4 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa, 1.5 MPa

Port Connection Thread Standard

NPT

Minimum Operating Pressure

0.05MPa

Country of Origin

China

Product details

Modular Mist Separator AFM20 - AFM40

Modular mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFM series are clear enabling users to view from any angle.

Lightweight
Interchangeable for mounting

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Stock information temporarily unavailable.

AED 207.53

AED 207.53 Each (ex VAT)

AED 217.91

AED 217.91 Each (inc. VAT)

SMC 200 L/min NPT 1/4 Mist Separator, 0.3μm filtration, 0.05MPa to 1 MPa, 1.5 MPa

AED 207.53

AED 207.53 Each (ex VAT)

AED 217.91

AED 217.91 Each (inc. VAT)

SMC 200 L/min NPT 1/4 Mist Separator, 0.3μm filtration, 0.05MPa to 1 MPa, 1.5 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 207.53
5+AED 199.24

Technical Document

Specifications

Brand

SMC

Port Connection

NPT 1/4

Typical Flow

200 L/min

Filtration Size

0.3µm

Manufacturer Series

AFM

Typical Flow Rated At

0.7MPa

Port Connection Thread Size

1/4 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa, 1.5 MPa

Port Connection Thread Standard

NPT

Minimum Operating Pressure

0.05MPa

Country of Origin

China

Product details

Modular Mist Separator AFM20 - AFM40

Modular mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFM series are clear enabling users to view from any angle.

Lightweight
Interchangeable for mounting

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.