Technical Document
Specifications
Brand
SMCPort Connection
G 1/4
Manufacturer Series
AFM-D Series
Fill Under Pressure
No
Maximum Flow Rate
6000L/min
Typical Flow Rate
30L/min
Maximum Operating Pressure
10 bar
Minimum Operating Pressure
0.1MPa
Country of Origin
China
AED 217.30
AED 217.30 Each (ex VAT)
AED 228.16
AED 228.16 Each (inc. VAT)
SMC G 1/4 6000L/min Pneumatic Air Lubricator, 0.1MPa to 10 bar, AFM-D Series Series
1
AED 217.30
AED 217.30 Each (ex VAT)
AED 228.16
AED 228.16 Each (inc. VAT)
SMC G 1/4 6000L/min Pneumatic Air Lubricator, 0.1MPa to 10 bar, AFM-D Series Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCPort Connection
G 1/4
Manufacturer Series
AFM-D Series
Fill Under Pressure
No
Maximum Flow Rate
6000L/min
Typical Flow Rate
30L/min
Maximum Operating Pressure
10 bar
Minimum Operating Pressure
0.1MPa
Country of Origin
China
