Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC G 1 1/2 650L/min Pneumatic Lubricator, 10bar to 10 bar, AL800 Series

RS Stock No.: 254-8029Brand: SMCManufacturers Part No.: AL800-14
brand-logo
View all in Pneumatic Lubricators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1 1/2

Manufacturer Series

AL800

Maximum Flow Rate

650L/min

Typical Flow Rate

450L/min

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

10bar

Country of Origin

Japan

Stock information temporarily unavailable.

AED 960.42

AED 960.42 Each (ex VAT)

AED 1,008.44

AED 1,008.44 Each (inc. VAT)

SMC G 1 1/2 650L/min Pneumatic Lubricator, 10bar to 10 bar, AL800 Series

AED 960.42

AED 960.42 Each (ex VAT)

AED 1,008.44

AED 1,008.44 Each (inc. VAT)

SMC G 1 1/2 650L/min Pneumatic Lubricator, 10bar to 10 bar, AL800 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1 1/2

Manufacturer Series

AL800

Maximum Flow Rate

650L/min

Typical Flow Rate

450L/min

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

10bar

Country of Origin

Japan