Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 1500 L/min G 1/2 Pneumatic Separator, 0.15MPa to 1.5 MPa

RS Stock No.: 244-5332Brand: SMCManufacturers Part No.: AMG350C-F04D
brand-logo
View all in Pneumatic Separators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/2

Typical Flow

1500 L/min

Manufacturer Series

AMG

Typical Flow Rated At

0.7MPa

Element Material

Resin

Port Connection Thread Size

1/2 in

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.15MPa

Country of Origin

France

Product details

SMC in. –1 in. AMG Series

Minimum operating pressure 1.5 bar
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit

You may be interested in
Stock information temporarily unavailable.

AED 1,050.37

AED 1,050.37 Each (ex VAT)

AED 1,102.89

AED 1,102.89 Each (inc. VAT)

SMC 1500 L/min G 1/2 Pneumatic Separator, 0.15MPa to 1.5 MPa

AED 1,050.37

AED 1,050.37 Each (ex VAT)

AED 1,102.89

AED 1,102.89 Each (inc. VAT)

SMC 1500 L/min G 1/2 Pneumatic Separator, 0.15MPa to 1.5 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,050.37
5+AED 988.68
You may be interested in

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/2

Typical Flow

1500 L/min

Manufacturer Series

AMG

Typical Flow Rated At

0.7MPa

Element Material

Resin

Port Connection Thread Size

1/2 in

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.15MPa

Country of Origin

France

Product details

SMC in. –1 in. AMG Series

Minimum operating pressure 1.5 bar
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit

You may be interested in