SMC 3700 L/min G 1 Pneumatic Separator, 0.1MPa to 1.5 MPa

RS Stock No.: 715-0736Brand: SMCManufacturers Part No.: AMG550C-F10D
brand-logo
View all in Pneumatic Separators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1

Typical Flow

3700 L/min

Manufacturer Series

AMG

Typical Flow Rated At

0.7MPa

Element Material

Resin

Port Connection Thread Size

1 in

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.1MPa

Country of Origin

Japan

Product details

SMC in. –1 in. AMG Series

Minimum operating pressure 1.5 bar
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 1,943.55

AED 1,943.55 Each (ex VAT)

AED 2,040.73

AED 2,040.73 Each (inc. VAT)

SMC 3700 L/min G 1 Pneumatic Separator, 0.1MPa to 1.5 MPa

AED 1,943.55

AED 1,943.55 Each (ex VAT)

AED 2,040.73

AED 2,040.73 Each (inc. VAT)

SMC 3700 L/min G 1 Pneumatic Separator, 0.1MPa to 1.5 MPa

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 1,943.55
5+AED 1,829.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Port Connection

G 1

Typical Flow

3700 L/min

Manufacturer Series

AMG

Typical Flow Rated At

0.7MPa

Element Material

Resin

Port Connection Thread Size

1 in

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.1MPa

Country of Origin

Japan

Product details

SMC in. –1 in. AMG Series

Minimum operating pressure 1.5 bar
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more