Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 12000 l/min G 2 Pneumatic Separator, 5μm filtration, 0.1MPa to 10 bar

RS Stock No.: 254-8118Brand: SMCManufacturers Part No.: AMG850-F20D
brand-logo
View all in Pneumatic Separators

Technical Document

Specifications

Brand

SMC

Port Connection

G 2

Typical Flow

12000 l/min

Filtration Size

5µm

Manufacturer Series

AMG

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.1MPa

Country of Origin

Japan

You may be interested in
PREVOST 355 l/sec. G 2 Water Separator
AED 2,464.79Each (ex VAT)
Stock information temporarily unavailable.

AED 6,464.38

AED 6,464.38 Each (ex VAT)

AED 6,787.60

AED 6,787.60 Each (inc. VAT)

SMC 12000 l/min G 2 Pneumatic Separator, 5μm filtration, 0.1MPa to 10 bar

AED 6,464.38

AED 6,464.38 Each (ex VAT)

AED 6,787.60

AED 6,787.60 Each (inc. VAT)

SMC 12000 l/min G 2 Pneumatic Separator, 5μm filtration, 0.1MPa to 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
PREVOST 355 l/sec. G 2 Water Separator
AED 2,464.79Each (ex VAT)

Technical Document

Specifications

Brand

SMC

Port Connection

G 2

Typical Flow

12000 l/min

Filtration Size

5µm

Manufacturer Series

AMG

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.1MPa

Country of Origin

Japan

You may be interested in
PREVOST 355 l/sec. G 2 Water Separator
AED 2,464.79Each (ex VAT)