SMC AN Resin 1MPa Pneumatic Silencer, Threaded, R 1/8 Male

RS Stock No.: 753-7994Brand: SMCManufacturers Part No.: AN10-01Distrelec Article No.: 30410655
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

SMC

Threaded Inlet Connection

R 1/8 Male

Inlet Connection Type

Threaded

Material

Resin

Manufacturer Series

AN

Type

Silencer

Maximum Input Pressure

1MPa

Minimum Operating Temperature

+5°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+60°C

Threaded Inlet Connection Thread Standard

R

Threaded Inlet Connection Thread Size

1/8 in

Country of Origin

Japan

Product details

SMC AN Series Silencers

SMC AN series silencers come in a range of styles to suit different needs. Each model provides excellent levels of noise reduction and are a compact size.

Up to over 35 dB(A) of noise protection
Compact and easy mounting
Three different styles including standard, high noise reduction style, compact style and metal case style
10 bar max. operating pressure

Stock information temporarily unavailable.

AED 17.64

AED 17.64 Each (ex VAT)

AED 18.52

AED 18.52 Each (inc. VAT)

SMC AN Resin 1MPa Pneumatic Silencer, Threaded, R 1/8 Male

AED 17.64

AED 17.64 Each (ex VAT)

AED 18.52

AED 18.52 Each (inc. VAT)

SMC AN Resin 1MPa Pneumatic Silencer, Threaded, R 1/8 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 17.64
5 - 9AED 16.43
10 - 24AED 15.91
25+AED 15.75

Technical Document

Specifications

Brand

SMC

Threaded Inlet Connection

R 1/8 Male

Inlet Connection Type

Threaded

Material

Resin

Manufacturer Series

AN

Type

Silencer

Maximum Input Pressure

1MPa

Minimum Operating Temperature

+5°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+60°C

Threaded Inlet Connection Thread Standard

R

Threaded Inlet Connection Thread Size

1/8 in

Country of Origin

Japan

Product details

SMC AN Series Silencers

SMC AN series silencers come in a range of styles to suit different needs. Each model provides excellent levels of noise reduction and are a compact size.

Up to over 35 dB(A) of noise protection
Compact and easy mounting
Three different styles including standard, high noise reduction style, compact style and metal case style
10 bar max. operating pressure