Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC AN Copper Alloy 1MPa Pneumatic Silencer, Threaded, R 1/8 Male

RS Stock No.: 712-4841Brand: SMCManufacturers Part No.: AN101-01Distrelec Article No.: 30410656
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

SMC

Threaded Inlet Connection

R 1/8 Male

Inlet Connection Type

Threaded

Material

Copper Alloy

Manufacturer Series

AN

Type

Silencer

Maximum Input Pressure

1MPa

Minimum Operating Temperature

+5°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+150°C

Threaded Inlet Connection Thread Standard

R

Threaded Inlet Connection Thread Size

1/8 in

Country of Origin

Japan

Product details

Sintered Bronze Silencer/ Restrictor

A selection of high quality sintered bronze silencers for silencing exhaust air.

You may be interested in
Stock information temporarily unavailable.

AED 20.90

AED 20.90 Each (ex VAT)

AED 21.94

AED 21.94 Each (inc. VAT)

SMC AN Copper Alloy 1MPa Pneumatic Silencer, Threaded, R 1/8 Male

AED 20.90

AED 20.90 Each (ex VAT)

AED 21.94

AED 21.94 Each (inc. VAT)

SMC AN Copper Alloy 1MPa Pneumatic Silencer, Threaded, R 1/8 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 20.90
5 - 9AED 19.53
10 - 24AED 18.90
25+AED 18.53
You may be interested in

Technical Document

Specifications

Brand

SMC

Threaded Inlet Connection

R 1/8 Male

Inlet Connection Type

Threaded

Material

Copper Alloy

Manufacturer Series

AN

Type

Silencer

Maximum Input Pressure

1MPa

Minimum Operating Temperature

+5°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+150°C

Threaded Inlet Connection Thread Standard

R

Threaded Inlet Connection Thread Size

1/8 in

Country of Origin

Japan

Product details

Sintered Bronze Silencer/ Restrictor

A selection of high quality sintered bronze silencers for silencing exhaust air.

You may be interested in