Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC AN Resin 1MPa Pneumatic Silencer, Threaded, R 1/4 Male

RS Stock No.: 753-8000Brand: SMCManufacturers Part No.: AN15-02
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

SMC

Threaded Inlet Connection

R 1/4 Male

Inlet Connection Type

Threaded

Material

Resin

Manufacturer Series

AN

Type

Silencer

Maximum Input Pressure

1MPa

Minimum Operating Temperature

+5°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+60°C

Threaded Inlet Connection Thread Standard

R

Threaded Inlet Connection Thread Size

1/4 in

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

AED 18.15

AED 18.15 Each (ex VAT)

AED 19.06

AED 19.06 Each (inc. VAT)

SMC AN Resin 1MPa Pneumatic Silencer, Threaded, R 1/4 Male

AED 18.15

AED 18.15 Each (ex VAT)

AED 19.06

AED 19.06 Each (inc. VAT)

SMC AN Resin 1MPa Pneumatic Silencer, Threaded, R 1/4 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 18.15
5 - 9AED 16.95
10 - 24AED 16.45
25+AED 16.10
You may be interested in

Technical Document

Specifications

Brand

SMC

Threaded Inlet Connection

R 1/4 Male

Inlet Connection Type

Threaded

Material

Resin

Manufacturer Series

AN

Type

Silencer

Maximum Input Pressure

1MPa

Minimum Operating Temperature

+5°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+60°C

Threaded Inlet Connection Thread Standard

R

Threaded Inlet Connection Thread Size

1/4 in

Country of Origin

Japan

You may be interested in