Technical Document
Specifications
Brand
SMCThreaded Inlet Connection
R 1/4 Male
Inlet Connection Type
Threaded
Material
Resin
Manufacturer Series
AN
Type
Silencer
Maximum Input Pressure
1MPa
Minimum Operating Temperature
+5°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+60°C
Threaded Inlet Connection Thread Standard
R
Threaded Inlet Connection Thread Size
1/4 in
Country of Origin
Japan
AED 24.83
AED 24.83 Each (ex VAT)
AED 26.07
AED 26.07 Each (inc. VAT)
1
AED 24.83
AED 24.83 Each (ex VAT)
AED 26.07
AED 26.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 24.83 |
5 - 9 | AED 23.10 |
10 - 24 | AED 22.42 |
25+ | AED 21.94 |
Technical Document
Specifications
Brand
SMCThreaded Inlet Connection
R 1/4 Male
Inlet Connection Type
Threaded
Material
Resin
Manufacturer Series
AN
Type
Silencer
Maximum Input Pressure
1MPa
Minimum Operating Temperature
+5°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+60°C
Threaded Inlet Connection Thread Standard
R
Threaded Inlet Connection Thread Size
1/4 in
Country of Origin
Japan