Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Quick Exhaust Valve, x 1 MPa, Tube, 6mm

RS Stock No.: 209-9181Brand: SMCManufacturers Part No.: AQ340F-06-00
brand-logo

Technical Document

Specifications

Brand

SMC

Tube Connections

6mm

Connection Type

Tube

Maximum Operating Pressure

1 MPa

Manufacturer Series

AQ240F, AQ340F

Built-In Silencer

Yes

Minimum Operating Pressure

0.1MPa

Country of Origin

Japan

Product details

SMC AQ Series

Miniature In-Line quick exhaust valves.

Option of built-in silencer or facility to pipe away exhaust
Exhaust connection is the same tube size as the main connections

You may be interested in
Stock information temporarily unavailable.

AED 81.27

AED 81.27 Each (ex VAT)

AED 85.33

AED 85.33 Each (inc. VAT)

SMC Quick Exhaust Valve, x 1 MPa, Tube, 6mm

AED 81.27

AED 81.27 Each (ex VAT)

AED 85.33

AED 85.33 Each (inc. VAT)

SMC Quick Exhaust Valve, x 1 MPa, Tube, 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 81.27
5 - 9AED 76.48
10+AED 73.34
You may be interested in

Technical Document

Specifications

Brand

SMC

Tube Connections

6mm

Connection Type

Tube

Maximum Operating Pressure

1 MPa

Manufacturer Series

AQ240F, AQ340F

Built-In Silencer

Yes

Minimum Operating Pressure

0.1MPa

Country of Origin

Japan

Product details

SMC AQ Series

Miniature In-Line quick exhaust valves.

Option of built-in silencer or facility to pipe away exhaust
Exhaust connection is the same tube size as the main connections

You may be interested in