Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4in, 1MPa max. input

RS Stock No.: 890-3159Brand: SMCManufacturers Part No.: AR20-F02-BDistrelec Article No.: 30410662
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Port Connection Thread Size

1/4in

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Width

57mm

Overall Length

40mm

Overall Height

94mm

Overall Dimensions

40 x 57 x 94mm

Proof Pressure

1.5MPa

Country of Origin

France

Product details

SMC Air Regulator AR20-B - AR40-B

SMC’s new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.

Stock information temporarily unavailable.

AED 122.16

AED 122.16 Each (ex VAT)

AED 128.27

AED 128.27 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4in, 1MPa max. input

AED 122.16

AED 122.16 Each (ex VAT)

AED 128.27

AED 128.27 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4in, 1MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 122.16
5 - 9AED 114.95
10+AED 112.01

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Port Connection Thread Size

1/4in

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Width

57mm

Overall Length

40mm

Overall Height

94mm

Overall Dimensions

40 x 57 x 94mm

Proof Pressure

1.5MPa

Country of Origin

France

Product details

SMC Air Regulator AR20-B - AR40-B

SMC’s new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.